Q6R7BXXG02E
The Q6R7BXXG02E is a 6 mm panel mount LED indicator featuring a recessed bezel, a blue LED, and an IP67-sealed satin grey housing. ...
BESCHRIJVING
The Q6R7BXXG02E is a 6 mm panel mount LED indicator from the Q6 series, designed for visual signaling applications. This indicator features a standard blue LED with a typical forward voltage of 3.8 V and a luminous intensity of 100 mcd. It is constructed with a recessed, satin grey plated brass bezel, short body wire terminations, and does not include an internal resistor. With its IP67 environmental sealing and a life expectancy of 100,000 hours, this component is ideal for use in industrial controls, transportation dashboards, and outdoor equipment requiring robust and reliable status indication.
Zoekwoorden: Q6R7BXXG02E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q6R7BXXG02E RoHS-conform?
Ja, Q6R7BXXG02E is RoHS-conform.
Wat is de levertijd voor Q6R7BXXG02E?
De standaard levertijd voor Q6R7BXXG02E is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 117
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands