Q16P2CZZRYG24AE
16mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC/24VAC - PC Pin Terminals - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q16P2CZZRYG24AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in industrial and commercial applications. This indicator features an RGB LED configuration with wire termination and an M16x1.0 threaded mounting. The unit offers IP67 sealing capability, a life expectancy of 100,000 hours, and operates within a temperature range of -40°C to +85°C for rear epoxy body versions. With a maximum reverse voltage of 5V and viewing angles between 30–100°, this indicator is suitable for control panels, machinery, and equipment requiring reliable status indication.
Zoekwoorden: Q16P2CZZRYG24AE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P2CZZRYG24AE RoHS-conform?
Ja, Q16P2CZZRYG24AE is RoHS-conform.
Wat is de levertijd voor Q16P2CZZRYG24AE?
De standaard levertijd voor Q16P2CZZRYG24AE is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands