Q16P1CZZRYG24E
16mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q16P1CZZRYG24E is a 16 mm panel mount LED indicator from the APEM Q16 series, featuring RGB LED capability for multi-color indication. The indicator features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and wire termination with 200 mm long leads. It offers IP67 sealing for protection against dust and water ingress, with an operating temperature range of -40°C to +85°C for rear epoxy body variants. The unit has a life expectancy of 100,000 hours and a maximum reverse voltage of 5 V. These indicators are commonly used in industrial control panels, machinery, and equipment where reliable visual status indication is required.
Zoekwoorden: Q16P1CZZRYG24E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1CZZRYG24E RoHS-conform?
Ja, Q16P1CZZRYG24E is RoHS-conform.
Wat is de levertijd voor Q16P1CZZRYG24E?
De standaard levertijd voor Q16P1CZZRYG24E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands