Q16P1CXXR12E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q16P1CXXR12E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in industrial and commercial applications. It features a plated brass bezel with bright chrome, black, or satin grey finish and a moulded polycarbonate rear body. The indicator offers IP67 sealing option, M16x1.0 thread mounting, and operates within a temperature range of -30°C to +65°C for the plastic body version. With a life expectancy of 100,000 hours, maximum reverse voltage of 5 V, and viewing angle of 30–100°, this LED indicator provides reliable long-term performance. It is suitable for control panels, machinery, and equipment requiring clear status indication.
Zoekwoorden: Q16P1CXXR12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1CXXR12E RoHS-conform?
Ja, Q16P1CXXR12E is RoHS-conform.
Wat is de levertijd voor Q16P1CXXR12E?
De standaard levertijd voor Q16P1CXXR12E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands