Q16P1BXXY220E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16P1BXXY220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in industrial and commercial applications. It features a plated brass bezel with bright chrome, black, or satin grey finish and a moulded polycarbonate rear body. The indicator offers IP67 sealing option for protection against dust and water ingress, with an operating temperature range of -30°C to +65°C for the rear plastic body variant. Key specifications include a maximum reverse voltage of 5 V, viewing angle of 30–100°, life expectancy of 100,000 hours, and torque rating of 75 cNm. This LED indicator is suitable for panel mounting applications requiring reliable visual indication with a maximum panel thickness of 11 mm.
Zoekwoorden: Q16P1BXXY220E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1BXXY220E RoHS-conform?
Ja, Q16P1BXXY220E is RoHS-conform.
Wat is de levertijd voor Q16P1BXXY220E?
De standaard levertijd voor Q16P1BXXY220E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands