Q16P1BXXB220E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16P1BXXB220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes a 10 mm colored diffused epoxy lens or water clear super bright LED options with a viewing angle of 30–100° depending on model. With a life expectancy of 100,000 hours and operating temperature range of -40°C to +85°C (rear epoxy body), this indicator is suitable for demanding industrial and automotive applications. The unit features a plated brass bezel with chrome, black, or satin grey finish options and supports various termination styles including wire, solder lug/faston, and pin connections.
Zoekwoorden: Q16P1BXXB220E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1BXXB220E RoHS-conform?
Ja, Q16P1BXXB220E is RoHS-conform.
Wat is de levertijd voor Q16P1BXXB220E?
De standaard levertijd voor Q16P1BXXB220E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands