Q16F7GXXSY24E
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Yellow - 24VDC - Wire Leads - Plated Brass - Grey - IP67 ...
BESCHRIJVING
Q16F7GXXSY24E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. With a life expectancy of 100,000 hours and operating temperature range of -30°C to +65°C (rear plastic body) or -40°C to +85°C (rear epoxy body), it provides reliable long-term performance. Common applications include industrial control panels, machinery status indication, and automotive dashboard displays.
Zoekwoorden: Q16F7GXXSY24E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F7GXXSY24E RoHS-conform?
Ja, Q16F7GXXSY24E is RoHS-conform.
Wat is de levertijd voor Q16F7GXXSY24E?
De standaard levertijd voor Q16F7GXXSY24E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands