Q16F1BXXW12AE
16mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 12VDC/12VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16F1BXXW12AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in control panels and equipment. It features a flush bezel design with M16x1.0 threading and wire termination with 200 mm long leads. The indicator offers IP67 sealing capability, a life expectancy of 100,000 hours, and operates within a temperature range of -40°C to +85°C for rear epoxy body configurations. Common applications include industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Zoekwoorden: Q16F1BXXW12AE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1BXXW12AE RoHS-conform?
Ja, Q16F1BXXW12AE is RoHS-conform.
Wat is de levertijd voor Q16F1BXXW12AE?
De standaard levertijd voor Q16F1BXXW12AE is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands