Q16F1BXXHR12E3BU
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 - Brake test symbol ...
BESCHRIJVING
Q16F1BXXHR12E3BU is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a flush bezel design with an M16x1.0 threaded mounting and wire termination with 200 mm long leads. The indicator offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for plastic body or -40°C to +85°C for epoxy body versions. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5 V, this indicator is suitable for automotive, industrial control panels, and equipment status indication applications where reliable visual feedback is required.
Zoekwoorden: Q16F1BXXHR12E3BU
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1BXXHR12E3BU RoHS-conform?
Ja, Q16F1BXXHR12E3BU is RoHS-conform.
Wat is de levertijd voor Q16F1BXXHR12E3BU?
De standaard levertijd voor Q16F1BXXHR12E3BU is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands