Q12P1CXXB24E
LED Panel Mount Indicator Uni-Color Blue 500mcd Automotive 2-Pin ...
BESCHRIJVING
Q12P1CXXB24E is a 12mm panel mount LED indicator featuring a prominent bezel style with solder lug/Faston terminals (2.8 x 0.8) and bright chrome finish. This fixed light indicator is rated for 24VDC operation with an operating voltage range of 21.6 to 26.4VDC and typical operating current of 20mA, providing reliable visual signaling in industrial control panels and equipment. The unit includes IP67 sealing per EN60529, ensuring protection against dust and water ingress, and is supplied with fixing nut and spring washer for secure panel mounting. With a maximum panel thickness of 7mm, M12 x 0.75 thread, and operating temperature range of -40°C to +85°C, this indicator is suitable for harsh industrial environments, machinery status indication, and process monitoring applications where durability and visibility are essential.
Zoekwoorden: Q12P1CXXB24E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q12P1CXXB24E RoHS-conform?
Ja, Q12P1CXXB24E is RoHS-conform.
Wat is de levertijd voor Q12P1CXXB24E?
De standaard levertijd voor Q12P1CXXB24E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 138
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands