Q10F5ANZZRGB12ECA
Panel Mount LED Indicator - RGB - 10mm Dia - 12 VDC - Flush Black Bezel - Epoxy Leads - Common Anode - IP67 ...
BESCHRIJVING
Q10F5ANZZRGB12ECA is a Ø10 mm panel mount RGB LED indicator from the Q10 series, designed for visual status indication in industrial and commercial applications. It features a 5 mm flush diffused LED with a chamfered bezel style and 200 mm wire terminations for easy installation. The indicator operates at 12 VDC (10.8 to 13.2 VDC range) with a typical operating current of 20 mA and offers IP67 sealing for protection against dust and water ingress. With an operating temperature range of -40°C to +85°C, a life expectancy of 100,000 hours, and construction from stainless steel 316L or anodized aluminum, this indicator is suitable for demanding environments requiring reliable RGB color indication.
Zoekwoorden: Q10F5ANZZRGB12ECA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q10F5ANZZRGB12ECA RoHS-conform?
Ja, Q10F5ANZZRGB12ECA is RoHS-conform.
Wat is de levertijd voor Q10F5ANZZRGB12ECA?
De standaard levertijd voor Q10F5ANZZRGB12ECA is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
99
kan verzenden 11-19-26
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands