VN0203600031C
Socket contact 100 pcs ...
BESCHRIJVING
VN0203600031C is a socket contact designed for Amphenol Tuchel's heavy mate® heavy duty connector system. This turned crimp contact features a 3.6 mm diameter and is supplied with silver plating for standard applications. The contact is compatible with 10.0 mm² wire gauge (AWG 8) and is rated for a contact resistance of = 5 mO per IEC 60512-2-1. It operates reliably across a temperature range from -40°C to +100°C and withstands a minimum of 500 mating cycles per IEC 60512-9-1. The contact is manufactured from CuZn (brass) with silver plating, ensuring excellent electrical conductivity and corrosion resistance. These contacts are commonly used in industrial applications requiring robust, high-reliability interconnections in harsh environments such as energy distribution, transportation, and factory automation systems.
Zoekwoorden: VN0203600031C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VN0203600031C RoHS-conform?
Ja, VN0203600031C is RoHS-conform.
Wat is de levertijd voor VN0203600031C?
De standaard levertijd voor VN0203600031C is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 241
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands