TN0102000231
Pin Contact Stamped 20Mm For Rohs Compliant: Yes |Amphenol Sine/tuchel TN0102000231 ...
BESCHRIJVING
TN0102000231 is a silver-coated crimp pin contact designed for use with Amphenol eco|mate single hole mounting connectors. This contact supports a wire range of 0.5 mm² to 1.5 mm² and is part of a 3+PE contact configuration rated for up to 18A current carrying capacity at +40°C. The connector system features IP65/IP67 protection class, a rated voltage of 400V, and a rated impulse voltage of 6000V per IEC 60644-1. With contact resistance of =5 mO and insulation resistance of =10?O, these contacts ensure reliable electrical performance. Common applications include agriculture, lighting, measuring and control technology, and machine building where robust industrial connectivity is required.
Zoekwoorden: TN0102000231
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TN0102000231 RoHS-conform?
Ja, TN0102000231 is RoHS-conform.
Wat is de levertijd voor TN0102000231?
De standaard levertijd voor TN0102000231 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16.015
Kan direct verzenden
Minimale bestelhoeveelheid: 300
Meerdere: 100
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands