TA00020910001
The TA00020910001 is an 8-position circular connector from the C091 D+ series with a metal screw coupling system for signal and power connections. ...
BESCHRIJVING
The TA00020910001 is an 8-position circular connector within the Amphenol signalmate® C091 M16 D+ family, designed for high-integrity connections in industrial environments. It features a robust metal screw coupling system, provides 360° EMI shielding, and achieves a high environmental protection rating of IP68/69K when mated. This connector is rated for a current of 7A at +40°C, an operating voltage of 32V, and operates reliably across a temperature range of -40°C to +100°C. With gold-plated contacts ensuring at least 1000 mating cycles, it is ideal for applications such as factory automation, drive systems, and wireless infrastructure.
Zoekwoorden: TA00020910001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TA00020910001 RoHS-conform?
Ja, TA00020910001 is RoHS-conform.
Wat is de levertijd voor TA00020910001?
De standaard levertijd voor TA00020910001 is ongeveer 30 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands