T3649501U
Connector M16 Circular Plug 14 Position Solder Straight Cable Mount 14 Terminal 1 Port ...
BESCHRIJVING
T3649501U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors and cable assemblies. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling systems including threaded, bayonet, and quicklock options. It operates over a temperature range of -40°C to +100°C and supports operating voltages up to 300V per IEC 60664-1 standard, with current ratings varying by position configuration (up to 10A for 2-4 positions, 7A for 5-8 positions, and 3A for 12-19 positions). The connector features excellent EMI shielding capability, thermoplastic or die-cast housing options, and contact plating in silver or gold with solder or crimp termination. These connectors are widely used in measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with environmental protection are essential.
Zoekwoorden: T3649501U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3649501U RoHS-conform?
Ja, T3649501U is RoHS-conform.
Wat is de levertijd voor T3649501U?
De standaard levertijd voor T3649501U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands