T3637009U
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port ...
BESCHRIJVING
T3637009U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors and cable assemblies. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling options including threaded, bayonet, and quicklock mechanisms. Key technical characteristics include operating temperature range of -40°C to +100°C, operating voltage up to 300V per IEC 60664-1 standard, and environmental protection ratings ranging from IP40 to IP69K when mated, with excellent EMI shielding capability for power and signal integrity. The connector supports multiple position configurations (2 through 19 positions depending on series), current ratings from 3A to 10A depending on position count, and features contact options including machined, stamped & formed, and solder/PC tail terminations with silver or gold plating. Applications include 4G/5G mobile radio networks, measuring instruments and equipment, and other industrial environments requiring reliable environmental protection and signal integrity.
Zoekwoorden: T3637009U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3637009U RoHS-conform?
Ja, T3637009U is RoHS-conform.
Wat is de levertijd voor T3637009U?
De standaard levertijd voor T3637009U is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 70
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands