T3635002U
The T3635002U is a circular connector from the Amphenol C091 M16 D series, designed for robust power and signal connections. ...
BESCHRIJVING
The T3635002U is a circular connector belonging to the C091 M16 D series, engineered for reliable signal and power transmission. It features a secure metal screw coupling system and provides an IP68/69K rating when mated, making it suitable for harsh environments. This connector is designed with 360° shielding for excellent EMI protection and supports both solder and crimp terminations for a range of wire sizes. Its durable construction and high-integrity connections make it ideal for applications such as factory automation, drive systems, wireless infrastructure, and measuring instruments.
Zoekwoorden: T3635002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3635002U RoHS-conform?
Ja, T3635002U is RoHS-conform.
Wat is de levertijd voor T3635002U?
De standaard levertijd voor T3635002U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 250
Kan direct verzenden
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands