T3507404
Connector M16 Circular Socket 8 Position Solder Straight Panel Mount 8 Terminal 1 Port ...
BESCHRIJVING
T3507404 is a circular connector from the Amphenol C 091 A/B/D series, designed for reliable industrial interconnection applications. This connector features 8 contacts with gold plating and straight dip solder termination with a pin length of 10.5 mm from flange. The connector is equipped with a ring nut mounting style. It is suitable for a wide range of industrial applications including energy generation and distribution, transportation, heavy equipment, and factory automation where robust and dependable connections are required.
Zoekwoorden: T3507404
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3507404 RoHS-conform?
Ja, T3507404 is RoHS-conform.
Wat is de levertijd voor T3507404?
De standaard levertijd voor T3507404 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.260
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands