T3507320
Front mounting female receptacle with ring nut (hex nut available upon request). Pin length of 19mm from flange. Solder area is tin plated, sealing with O-ring. Contacts included. ...
BESCHRIJVING
T3507320U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, engineered for demanding wireless infrastructure and harsh environment applications. The connector features a metal screw coupling system with IP65/67/69K environmental protection rating when mated, thermoplastic dielectric material, and 360° shielding capability for excellent EMI protection. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2–3 positions at 10A, 5–8 positions at 7A, and 12–14 positions at 3A at +40°C, operating across a temperature range of -40°C to +100°C. The connector features silver/gold contact plating with solder and crimp termination options, supporting AWG 18 through 28 wire gauges, and demonstrates superior corrosion resistance with 720 hours salt spray rating per AISG C-485 standard. This connector is widely used in 4G/5G mobile radio networks, antenna systems, and outdoor measurement equipment where durability, system coupling integrity, and environmental resilience are critical.
Zoekwoorden: T3507320
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3507320 RoHS-conform?
Ja, T3507320 is RoHS-conform.
Wat is de levertijd voor T3507320?
De standaard levertijd voor T3507320 is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 105
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 27
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands