T3504005U
The T3504005U is a 4-position circular connector from the C091 M16 D series, designed for reliable signal and power connections in industrial environments. ...
BESCHRIJVING
The T3504005U is a 4-position circular connector from the Amphenol signalmate® C091 M16 D series, featuring a robust metal screw coupling system. It is rated for a current of 10A at +40°C and an operating voltage of 150V. This connector provides excellent 360° EMI shielding and a high degree of environmental protection with an IP68 rating when mated. It operates reliably across a temperature range of -40°C to +100°C. Common applications include factory automation, drive systems, measuring instruments, and wireless infrastructure where durable and secure connections are critical.
Zoekwoorden: T3504005U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3504005U RoHS-conform?
Ja, T3504005U is RoHS-conform.
Wat is de levertijd voor T3504005U?
De standaard levertijd voor T3504005U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 239
Verzending today, als u bestelt in
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands