T3476552
A circular DIN connector from the Amphenol signalmate® C091 family, designed for reliable power and signal connections in industrial environments. ...
BESCHRIJVING
The T3476552 is a circular connector from the Amphenol signalmate® C091 (M16 Size) family, engineered for robust power and signal connections. These connectors feature a compact design with effective EMI shielding and a modular structure suitable for diverse applications. They operate reliably across a temperature range of -40°C to +100°C and can achieve an IP rating up to IP69K when mated. Common applications include factory automation, wireless infrastructure, motion control, and transportation systems.
Zoekwoorden: T3476552
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3476552 RoHS-conform?
Ja, T3476552 is RoHS-conform.
Wat is de levertijd voor T3476552?
De standaard levertijd voor T3476552 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands