T3475013U
The T3475013U is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, designed for signal and power connections. ...
BESCHRIJVING
The T3475013U is a circular connector from the Amphenol signalmate® C091 (M16 Size) family. This product family offers various coupling systems including threaded, bayonet, or quicklock options, providing environmental protection up to IP69K when mated. The series features a compact, modular design with excellent EMI shielding capability, ensuring high integrity for connections. These connectors are designed for a broad field of applications including factory automation, wireless infrastructure, measuring instruments, and motion control systems.
Zoekwoorden: T3475013U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3475013U RoHS-conform?
Ja, T3475013U is RoHS-conform.
Wat is de levertijd voor T3475013U?
De standaard levertijd voor T3475013U is ongeveer 23 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
101
kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands