T3427100U
Rear mounting female metal receptacle with ring nut (hex nut available upon request). Bayonet locking outside (mateable with locking inside). Contacts included. ...
BESCHRIJVING
T3427100 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with an operating voltage up to 300V per IEC 60664-1 standard, delivering current ratings of 7A for 5-8 position configurations and 3A for 12-14 position configurations at +40°C. The M16 D variant provides IP65/67/69K environmental protection when mated and includes 360° shielding capability for excellent EMI protection, with contact termination options including solder and crimp for AWG 18 through 28 wire sizes. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where environmental sealing and signal integrity are critical.
Zoekwoorden: T3427100U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3427100U RoHS-conform?
Ja, T3427100U is RoHS-conform.
Wat is de levertijd voor T3427100U?
De standaard levertijd voor T3427100U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands