T3379501U
The T3379501U is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, designed for robust power and signal connections. ...
BESCHRIJVING
The T3379501U belongs to the signalmate® C091 (M16) family of circular DIN connectors. This family offers connectors with 2 to 19 positions and features excellent EMI shielding for high-integrity connections. Depending on the specific series, these connectors provide environmental protection up to IP69K when mated and operate across a temperature range of -40°C to +100°C. With a modular structure, these connectors are suitable for a broad range of applications, including factory automation, wireless infrastructure, drive systems, and measuring instruments.
Zoekwoorden: T3379501U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3379501U RoHS-conform?
Ja, T3379501U is RoHS-conform.
Wat is de levertijd voor T3379501U?
De standaard levertijd voor T3379501U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
100
kan verzenden 12-24-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands