T3363010U
Front mounting female receptacle with ring nut (hex nut available upon request). Contacts included. Contact arrangement according to DIN EN 61076-2-106 "0X-b". ...
BESCHRIJVING
T3363010U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, with support for 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated and operates across a temperature range of -40°C to +100°C, with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions. The connector supports both solder and crimp termination with wire gauges from 18 to 28 AWG, and features excellent electrical characteristics including insulation resistance greater than 10¹² O and contact resistance less than 5 mO. These specifications make it ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where reliable power and signal connections are essential.
Zoekwoorden: T3363010U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3363010U RoHS-conform?
Ja, T3363010U is RoHS-conform.
Wat is de levertijd voor T3363010U?
De standaard levertijd voor T3363010U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 109
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands