C09131W0122002
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port ...
BESCHRIJVING
C09131W0122002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with 360° shielding available. Key electrical characteristics include insulation resistance greater than 10¹² O, contact resistance less than 5 mO, and mating cycles of =500 for silver and =1000 for gold plating. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where environmental protection and signal integrity are critical.
Zoekwoorden: C09131W0122002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131W0122002 RoHS-conform?
Ja, C09131W0122002 is RoHS-conform.
Wat is de levertijd voor C09131W0122002?
De standaard levertijd voor C09131W0122002 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 80
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands