C09131N0071002U
C09131N0071002U is a circular DIN connector from the Amphenol signalmate® C091 (M16 size) family, designed for robust power and signal connections. ...
BESCHRIJVING
The C09131N0071002U is a circular connector from the Amphenol signalmate® C091 family, engineered for high-integrity power and signal connections. This connector operates across a wide temperature range of -40°C to +100°C and features contacts with either silver or gold plating for high mating cycle durability. It accommodates wire sizes from 18 to 28 AWG with solder or crimp termination options. Key electrical characteristics include an insulation resistance greater than 10^10 Ω and a contact resistance of less than 5 mΩ. Its modular design makes it suitable for diverse applications such as factory automation, measuring equipment, drive systems, and wireless infrastructure.
Zoekwoorden: C09131N0071002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt C09131N0071002U?
Het aanbevolen vervangende product voor C09131N0071002U is C09111D0030002U van Amphenol Tuchel, verkrijgbaar bij Master Electronics.
Is C09131N0071002U RoHS-conform?
Ja, C09131N0071002U is RoHS-conform.
Wat is de levertijd voor C09131N0071002U?
De standaard levertijd voor C09131N0071002U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands