C09131D0081012U
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...
BESCHRIJVING
C09131D0081012 is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable signal and power connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated, depending on the series variant. These connectors support various position configurations and feature temperature ratings from -40°C to +100°C, with contact termination options including solder and crimp. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity and environmental protection are critical.
Zoekwoorden: C09131D0081012U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131D0081012U RoHS-conform?
Ja, C09131D0081012U is RoHS-conform.
Wat is de levertijd voor C09131D0081012U?
De standaard levertijd voor C09131D0081012U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 398
Verzending today, als u bestelt in
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands