C09131D0041014U
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold s ...
BESCHRIJVING
C09131D0041014 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K mating protection, thermoplastic dielectric material, and silver/gold contact plating to ensure reliable performance in harsh environments. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO, insulation resistance greater than 10¹²O, and operates across a temperature range of -40°C to +100°C. Contact termination options include solder and crimp, with AWG range from 18 to 28, and the connector achieves UL 94 V0 flammability rating with 720 hours salt spray corrosion resistance. This makes it ideal for measuring instruments, 4G/5G mobile radio networks, and other applications demanding high-integrity power and signal connections.
Zoekwoorden: C09131D0041014U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131D0041014U RoHS-conform?
Ja, C09131D0041014U is RoHS-conform.
Wat is de levertijd voor C09131D0041014U?
De standaard levertijd voor C09131D0041014U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands