C09111N0040002U
Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts sold separately. ...
BESCHRIJVING
C09111N0040002 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family designed for industrial signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated, operates across a temperature range of -40°C to +100°C, and supports operating voltages up to 300V per IEC 60664-1 standard. The connector offers excellent EMI shielding capability with machined, stamped & formed, and solder/PC tail contact types accommodating 18 through 28 AWG wire sizes. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and mating cycles rated at =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and demanding industrial applications requiring high reliability and environmental protection.
Zoekwoorden: C09111N0040002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09111N0040002U RoHS-conform?
Ja, C09111N0040002U is RoHS-conform.
Wat is de levertijd voor C09111N0040002U?
De standaard levertijd voor C09111N0040002U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands