SC000572T
The SC000572T is a stamped and formed signal socket contact with tin plating, designed for use in the DuraLok™ ATV connector series. ...
BESCHRIJVING
The SC000572T is a stamped and formed signal socket contact with tin plating, specifically designed for the DuraLok™ ATV connector family. It measures 1.0x0.64mm and accommodates a wire range of 20-22 AWG (0.34-0.50mm²). This copper alloy contact is rated for a maximum current of 5A. As part of a mated DuraLok™ assembly, it supports an operating temperature from -40°C to +125°C and a maximum voltage of 250V. It is ideal for reliable signal connections in harsh environments found in agriculture, construction, and transportation.
Zoekwoorden: SC000572T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SC000572T RoHS-conform?
Ja, SC000572T is RoHS-conform.
Wat is de levertijd voor SC000572T?
De standaard levertijd voor SC000572T is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.000
Kan direct verzenden
Fabrieksvoorraad: 8.000 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 2500
Fabriekslevertijd 16 Weken kan verzenden 2-4-27
English
中文 / 汉语
Deutsch
Español
Nederlands