RTS716N4S03
Receptacle, Jam Nut, 4 Position, Female, Shell Size 16, with Silicone Seal ...
BESCHRIJVING
RTS716N4S03 is a circular multiway connector receptacle from the ecomate® RM family designed for industrial applications. The connector features Shell Size 16 with multiple contact configurations available, including 4-contact, 9-contact (mixed), 13-contact, and 19-contact arrangements with contact sizes ranging from 1.5 mm to 3.6 mm. Operating specifications include current ratings from 7.5 A to 45 A and voltage ratings from 250 V to 600 V depending on the specific contact configuration. The connector is constructed with robust plastic or metal housing and is suitable for factory automation, heavy equipment, transportation, and industrial environments requiring reliable multiway power and signal distribution.
Zoekwoorden: RTS716N4S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS716N4S03 RoHS-conform?
Ja, RTS716N4S03 is RoHS-conform.
Wat is de levertijd voor RTS716N4S03?
De standaard levertijd voor RTS716N4S03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands