RTS712ND8S03
Receptacle, Jam Nut, PC Tail, 8 Position, Female, Shell Size 12, with Silicone Seal ...
BESCHRIJVING
RTS712ND8S03 is an ecomate® Aquarius™ circular multiway connector from Amphenol Sine Systems designed for robust industrial applications. The connector features multiple contact size options (20, 16, 12, and 8 gauge) with corresponding wire ranges from 20-30 AWG down to 10-12 AWG, supporting amperage ratings from 7.5A to 23A depending on contact size. It provides IP65 through IP68K ingress protection rating in mated condition and is suitable for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets. The connector offers both normal and reduced wire seal options, with backshell cable diameter compatibility ranging across multiple shell sizes for flexible installation in demanding industrial environments.
Zoekwoorden: RTS712ND8S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS712ND8S03 RoHS-conform?
Ja, RTS712ND8S03 is RoHS-conform.
Wat is de levertijd voor RTS712ND8S03?
De standaard levertijd voor RTS712ND8S03 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Fabrieksvoorraad: 800 kan verzenden 9-11-26
Fabriekslevertijd 15 Weken kan verzenden 12-10-26
English
中文 / 汉语
Deutsch
Español
Nederlands