FLS014N8S03
Receptacle - Square Flange - 8 Position - Female - Shell Size 14 - Silicone Seal - Auto-Lock ...
BESCHRIJVING
FLS014N8S03 is a circular multiway connector from Amphenol Sine Systems' ecomate Aquarius Fathom Lock series, featuring Shell Size 14 with an 8-position insert arrangement using Size 16 contacts. The connector provides robust IP65 to IP69K protection in mated condition and supports a backshell cable diameter range of 6.0–14.0mm. With Size 16 contacts rated at 13A/500V and typical wire range of 14-24AWG (2.5-0.14mm²), it offers reliable electrical performance for demanding environments. This connector is ideal for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where durable, sealed connections are required.
Zoekwoorden: FLS014N8S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FLS014N8S03 RoHS-conform?
Ja, FLS014N8S03 is RoHS-conform.
Wat is de levertijd voor FLS014N8S03?
De standaard levertijd voor FLS014N8S03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 94
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands