ATM04-2P-RA120GY
2-Way Receptacle, A Key, 120 OHM Resistor, Gray ...
BESCHRIJVING
ATM04-2P-RA120GY is a 2-position receptacle connector from the ATM Series designed for SAE J1939/15 2-Wire CAN network termination applications. It features an A key configuration with a molded-in 120 Ohm resistor and gray housing, with contacts and wedgeclock included. The connector is rated for 7.5A maximum current at 250V, with a temperature range of -55°C to +125°C and IP67 protection in mated condition. Constructed with a thermoplastic housing body and copper alloy gold-plated contacts, it offers contact resistance less than 1.5mO and supports 20-22 AWG wire range. This connector is ideal for harsh environment applications including heavy equipment, agriculture, construction, transportation, and industrial machinery where reliable CAN bus communication is required.
Zoekwoorden: ATM042PRA120GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATM04-2P-RA120GY RoHS-conform?
Ja, ATM04-2P-RA120GY is RoHS-conform.
Wat is de levertijd voor ATM04-2P-RA120GY?
De standaard levertijd voor ATM04-2P-RA120GY is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.000
kan verzenden 1-4-27
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands