AT62-20-0222
Female Contact, Stamped, Size 20, 16-22AWG, Nickel-plated ...
BESCHRIJVING
The Amphenol Sine Systems AT62-20-0222 is a female contact designed with reliability and durability in mind. This contact is stamped and has a size 20, making it suitable for a wide range of applications. It is compatible with wires ranging from 16 to 22AWG, providing flexibility in wiring options. The nickel-plated finish enhances its resistance to corrosion and improves conductivity. Trust the Amphenol Sine Systems AT62-20-0222 for secure and efficient electrical connections in your project.
Zoekwoorden: AT62200222
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT62-20-0222 RoHS-conform?
Ja, AT62-20-0222 is RoHS-conform.
Wat is de levertijd voor AT62-20-0222?
De standaard levertijd voor AT62-20-0222 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12.998
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands