M85049/88-17N03
The M85049/88-17N03 is a straight, self-locking band lock adapter backshell made from aluminum alloy and Ultem composite for MIL-DTL-38999 Series III & IV connectors. ...
BESCHRIJVING
The M85049/88-17N03 is a straight, self-locking band lock adapter backshell designed for terminating cable shields on MIL-DTL-38999 Series III & IV connectors. This backshell corresponds to accessory shell size 17 and has an electroless nickel finish. It features an entry size of 03, accommodating a maximum cable entry diameter of 0.625 inches (15.88 mm). The construction combines aluminum alloy and Ultem composite, offering a lightweight yet robust solution. This component provides effective strain relief and EMI/RFI shielding, making it ideal for use in harsh and demanding military and aerospace environments where reliable cable termination is critical.
Zoekwoorden: M850498817N03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M85049/88-17N03 RoHS-conform?
Ja, M85049/88-17N03 is RoHS-conform.
Wat is de levertijd voor M85049/88-17N03?
De standaard levertijd voor M85049/88-17N03 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
In bestelling:
250
kan verzenden 1-11-27
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands