M12T-04PMMS-SF8B30
The M12T-04PMMS-SF8B30 is a 4-pin, T-coded male M12 panel mount receptacle with a 300mm UL1015 16AWG wire harness. ...
BESCHRIJVING
The M12T-04PMMS-SF8B30 is a 4-pin, T-coded male panel mount receptacle designed for robust and secure connections in industrial environments. It features gold-plated copper alloy pins housed in a black thermoplastic body and comes with an integrated 300mm, 16AWG UL1015 wire harness. This connector is engineered for a maximum panel thickness of 4.5mm and includes a metal nut and shield for enhanced durability and EMI protection. With waterproof ratings of IP68 (unmated) and IP69K (mated), it is ideal for applications in harsh conditions such as industrial automation, machinery, and outdoor electronic equipment.
Zoekwoorden: M12T04PMMSSF8B30
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M12T-04PMMS-SF8B30 RoHS-conform?
Ja, M12T-04PMMS-SF8B30 is RoHS-conform.
Wat is de levertijd voor M12T-04PMMS-SF8B30?
De standaard levertijd voor M12T-04PMMS-SF8B30 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 80
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands