PT06A-16-23P(SR)
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port ...
BESCHRIJVING
PT06A-16-23P(SR) is a commercial-grade circular connector plug conforming to MIL-DTL-26482 Series I specifications. It features a 16-shell size with 23 total solder contacts (22 size-20 contacts and 1 size-16 contact) arranged in a high-density configuration, providing Service Rating I performance. The connector incorporates an aluminum alloy shell with a conductive black alloy finish (RoHS compliant) and includes an F-style strain relief endbell for enhanced cable protection and durability. The bayonet quick-disconnect coupling mechanism enables rapid mating and unmating, making it suitable for applications requiring frequent connections in industrial, aerospace, military, and commercial environments such as power generators, off-road vehicles, industrial machinery, and telecommunications systems.
Zoekwoorden: PT06A1623PSR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT06A-16-23P(SR) RoHS-conform?
Ja, PT06A-16-23P(SR) is RoHS-conform.
Wat is de levertijd voor PT06A-16-23P(SR)?
De standaard levertijd voor PT06A-16-23P(SR) is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands