MS52000-6
Standard Cylindrical Connector ...
BESCHRIJVING
MS52000-6 is a component or accessory for Amphenol MIL-DTL-5015 and MIL-5015 type standard cylindrical connectors. These connectors are designed for military and industrial applications requiring reliable electrical connections in demanding environments. The MIL-DTL-5015 series features proprietary designs that permit pressurization of either pin or socket inserts. The connectors are available in multiple shell sizes and configurations including wall mounting receptacles, box mounting receptacles, cable connecting plugs, straight plugs, and 90-degree plugs. These connectors are commonly used in aerospace, defense, and industrial applications where environmental resistance and durability are essential.
Zoekwoorden: MS520006
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS52000-6 RoHS-conform?
Ja, MS52000-6 is RoHS-conform.
Wat is de levertijd voor MS52000-6?
De standaard levertijd voor MS52000-6 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.076
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands