97-3057Z-10(621)
The 97-3057Z-10(621) is an MS3057A type cable clamp accessory for 97 series connectors that provides strain relief for jacketed cables. ...
BESCHRIJVING
The 97-3057Z-10(621) is an MS3057A type cable clamp designed to provide strain relief for jacketed cables used with Amphenol 97 series connectors. It features floating clamping halves for maximum effectiveness and is finished with a black zinc alloy plating for corrosion resistance. This clamp is suitable for shell sizes 10SL and 12S, accommodates a maximum cable outer diameter of 5/16 inch (7.92 mm), and has 5/8-24 threads for attachment. This accessory is ideal for applications where secure cable management is critical, and for unjacketed wires, it can be paired with a corresponding MS3420 bushing.
Zoekwoorden: 973057Z10621
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3057Z-10(621) RoHS-conform?
Ja, 97-3057Z-10(621) is RoHS-conform.
Wat is de levertijd voor 97-3057Z-10(621)?
De standaard levertijd voor 97-3057Z-10(621) is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1
kan verzenden 12-28-26
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands