97-14S-6P(431)
Connector Accessories Insert Straight Automotive ...
BESCHRIJVING
The 97-14S-6P(431) is a standard cylindrical connector plug from the Amphenol 97 Series, designed for general duty, low-cost interconnection. It features a 14S-6 insert arrangement with 6 size 16 pin contacts and threaded coupling for secure mating. Constructed with a high-grade aluminum alloy shell and hard dielectric inserts, this connector is rated for an operating temperature range of -55°C to +125°C. With an 'INST.' service rating, it is suitable for a wide range of commercial applications including robotics, machine tools, welding equipment, and instrumentation.
Zoekwoorden: 9714S6P431
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-14S-6P(431) RoHS-conform?
Ja, 97-14S-6P(431) is RoHS-conform.
Wat is de levertijd voor 97-14S-6P(431)?
De standaard levertijd voor 97-14S-6P(431) is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.000
kan verzenden 11-12-26
In bestelling:
1.000
kan verzenden 11-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands