97-14S-1S
The 97-14S-1S is a solder-type insert arrangement for the Amphenol 97 Series, featuring 3 size 16 socket contacts. ...
BESCHRIJVING
The 97-14S-1S is a solder-type insert arrangement for the Amphenol 97 Series of standard cylindrical connectors. It provides 3 circuits using size 16 socket contacts with pre-tinned solder cups. This insert has a Service Rating of 'A', corresponding to a limiting operating voltage of 250V DC or 200V AC at sea level and a test current rating of 13A per contact. Designed for a wide operating temperature range of –55°C to +125°C, it offers a cost-effective and field-proven solution for general-duty interconnections, available for replacement or non-military purposes.
Zoekwoorden: 9714S1S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-14S-1S RoHS-conform?
Ja, 97-14S-1S is RoHS-conform.
Wat is de levertijd voor 97-14S-1S?
De standaard levertijd voor 97-14S-1S is ongeveer 44 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
In bestelling:
581
kan verzenden 9-21-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 44 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands