10-830891-000
Backshell 180° 20 Shell Size Zinc Alloy Aluminum Automotive ...
BESCHRIJVING
The 97-3102A-20(621)(0850) is a standard cylindrical box receptacle connector designed for direct mounting on panels or chassis for open wiring. It features a solid backshell construction made from high-grade aluminum alloy with a black zinc alloy finish, as indicated by the (621) suffix. This connector has a shell size of 20 with a 1-1/4-18 threaded coupling and utilizes hard diallyl-phthalate dielectric inserts for its solder-type, silver-plated contacts. Designed for durability, it operates over a temperature range of –55°C to +125°C and features single key/keyway polarization to ensure proper mating. As a cost-effective and field-proven solution, it is intermateable with other 97 Series and SAE AS50151 connectors, making it suitable for various commercial applications including machine tools, robotics, and industrial equipment.
Zoekwoorden: 10830891000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-830891-000 RoHS-conform?
Ja, 10-830891-000 is RoHS-conform.
Wat is de levertijd voor 10-830891-000?
De standaard levertijd voor 10-830891-000 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands