10-036675-044
Low-temperature synthetic rubber flat gasket for flange-mounted connectors with enhanced pressure sealing and temperature resistance. ...
BESCHRIJVING
The 10-036675-044 is a low-temperature flat gasket manufactured from synthetic rubber material, designed for use with flange-mounted receptacles to provide waterproof and pressure sealing in demanding environments. This gasket is specifically engineered to resist the injurious effects of extremely low temperatures, retaining its resiliency and sealing characteristics even at temperatures as low as -67°F. It maintains a pressure differential sealing capability of 30 psi at these extreme low temperatures, making it suitable for applications requiring reliable performance in harsh thermal conditions. The gasket features precision-molded dimensions with controlled tolerances to ensure proper fit and maximum connector performance. Its synthetic rubber composition provides consistent elasticity and durability across a wide temperature range, making it ideal for aerospace, military, and industrial applications where temperature extremes and pressure integrity are critical requirements.
Zoekwoorden: 10036675044
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-036675-044 RoHS-conform?
Ja, 10-036675-044 is RoHS-conform.
Wat is de levertijd voor 10-036675-044?
De standaard levertijd voor 10-036675-044 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 483
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands