SFW8R-4STE1LF
1.00mm Flex Connector - SFW-R series - 8 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - with Cable Lock. ...
BESCHRIJVING
SFW8R-4STE1LF is a 1.00 mm pitch ZIF (Zero Insertion Force) right-angle FFC-FPC connector from the SFW-R series, designed for surface mount applications with top and bottom contact options. The connector features a compact height of 2.7 mm, operates across a wide temperature range of -55°C to +105°C, and is constructed with LCP housing (UL 94 V-0), phosphor bronze contacts, and brass tabs for durability and reliability. It delivers a voltage rating of 100 V AC/DC, current rating of 1.0 A AC/DC, and maintains a maximum contact resistance of 30 mO with an insulation resistance of 500 MO minimum, ensuring excellent electrical performance. The connector is lead-free with matte tin plating, RoHS compliant, and provides strong FFC/FPC retention force of 0.68 N/contact minimum, making it ideal for automotive multimedia, navigation systems, displays, industrial controllers, and medical equipment where vibration resistance and reliable cable retention are essential.
Zoekwoorden: SFW8R4STE1LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SFW8R-4STE1LF RoHS-conform?
Ja, SFW8R-4STE1LF is RoHS-conform.
Wat is de levertijd voor SFW8R-4STE1LF?
De standaard levertijd voor SFW8R-4STE1LF is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.270
Kan direct verzenden
Minimale bestelhoeveelheid: 2000
Meerdere: 2000
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands