DILB16P-223TLF
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube ...
BESCHRIJVING
DILB16P-223TLF is a 16-position dual-in-line socket connector designed for reliable electrical interconnection in electronic assemblies. The connector features phosphor bronze pins with low tin/lead plating over 50 µm nickel, housed in a UL 94V-O polyester insulator body. It delivers a maximum contact resistance of 20 milliohms, a dielectric withstanding voltage of 1000 V, and a current rating of 1 ampere maximum per contact. With a minimum contact force of 1.2 lbs (5.0 grams) and insulation resistance of 500 megohms minimum, this connector is suitable for applications requiring robust signal and power distribution in industrial control systems, telecommunications equipment, and consumer electronics.
Zoekwoorden: DILB16P223TLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DILB16P-223TLF RoHS-conform?
Ja, DILB16P-223TLF is RoHS-conform.
Wat is de levertijd voor DILB16P-223TLF?
De standaard levertijd voor DILB16P-223TLF is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19.359
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands