87583-0010BHLF
USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions ...
BESCHRIJVING
The 87583-0010BHLF is a Universal Serial Bus 2.0 surface-mount receptacle connector designed for high-reliability applications. It features a copper alloy terminal and shell with thermoplastic UL94 V-0 housing, providing robust mechanical and electrical performance. The connector is specified with a recommended PCB thickness of 1.57 mm and a maximum panel thickness of 2.67 mm when mounted behind a panel, with dimensional specifications including a housing standoff height of 13.44±0.10 mm and contact positions at 12.50±0.10 mm. The product complies with USB 2.0 standards (TID Number 60000205) and meets 1,500 durability cycles, making it suitable for consumer electronics, computing peripherals, and industrial equipment requiring reliable USB connectivity.
Zoekwoorden: 875830010BHLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 87583-0010BHLF RoHS-conform?
Ja, 87583-0010BHLF is RoHS-conform.
Wat is de levertijd voor 87583-0010BHLF?
De standaard levertijd voor 87583-0010BHLF is ongeveer 7 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22
Kan direct verzenden
Koop alle 22 op voorraad of de reguliere minimale bestelhoeveelheid van 50
Alleen voorraadpartij: 22
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 7 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands