BESCHRIJVING
The 76342-308HLF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable mezzanine and interconnect applications. It features a dual beam contact design with pre-stressed contacts that ensure high reliable electrical performance while requiring low insertion force. The connector utilizes a 4-wall contact design for signal protection, floating solder tails with self-centering on circuit pads, and a locating feature that maintains alignment for soldering and facilitates robotic placement. With an operating temperature range of -65°C to +125°C, a current rating of 2.5A per contact, and compliance with DIN41651 specifications (HE13 and BT D2632), this connector is well-suited for personal care devices, home automation systems, and industrial applications including robotics and power tools.
Zoekwoorden: 76342308HLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 76342-308HLF RoHS-conform?
Ja, 76342-308HLF is RoHS-conform.
Wat is de levertijd voor 76342-308HLF?
De standaard levertijd voor 76342-308HLF is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 340
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 20
MOQ voor niet-voorraadhoeveelheid: 20
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands