51760-10106001AALF
PwrBlade®, Power Supply Connectors, 1P 60S 1P STB Right Angle Receptacle. ...
BESCHRIJVING
The 51760-10106001AALF is a PwrBlade® right-angle receptacle connector designed for power distribution and power control in a single connector interface. It features configurable power and signal contacts with a power contact current rating of 48 Amps for a single contact, de-rated to 30 Amps for 10 powered contacts at 30°C temperature rise with zero airflow, and 60 Amps per contact per UL test guidelines when 10 contacts are fully energized. The connector offers excellent electrical performance with power contact insulation resistance of 10,000 MO, signal contact insulation resistance of 500 MO, power contact withstanding voltage of 2,500V DC, and signal contact withstanding voltage of 1,000V DC, with a power contact resistance of 0.7 mO after environmental exposure. Mating forces are 25 ounces per power contact and 3.5 ounces per signal contact. This connector is ideal for robust power connections to embedded AC/DC power supplies, board-to-board connections in servers, storage enclosures, and communications equipment, supporting SSI-compliant pluggable power supplies and hot-swap capability.
Zoekwoorden: 5176010106001AALF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 51760-10106001AALF RoHS-conform?
Ja, 51760-10106001AALF is RoHS-conform.
Wat is de levertijd voor 51760-10106001AALF?
De standaard levertijd voor 51760-10106001AALF is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 56
Kan direct verzenden
Minimale bestelhoeveelheid: 24
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands